30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电机
步进电机
SH2281-5631 - SANYO DENKI
Video Transcript
SANYO DENKI
SH2281-5631
步进电机
Stepper Motors Bipolar Square 24V 0.5A 10.5Ohm 0.05oz.in² 0.07N.m 1.8° 2Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
4A994
环保无铅
Active
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.5
Motor Voltage (V)
24
Winding Resistance (Ohm)
10.5
Holding Torque (N.m)
0.07
Steps per Revolution
200
Rotor Inertia
0.05oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
2
Number of Phases
2
Inductance per Phase (mH)
7.2
Insulation Class
B
Mounting Hole Spacing (mm)
23
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
28
Shaft Diameter (mm)
5
Shaft Length (mm)
13.5
Body Length (mm)
32
Weight (g)
110
Product Length (mm)
28
Product Depth (mm)
57
Product Height (mm)
28
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
20 星期
Price:
$44.37
2+
$44.37
5+
$43.96
10+
$43.54
25+
$43.13
50+
$42.72
100+
$42.30
250+
$41.89
500+
$41.47
1000+
$41.05
5000+
$40.64