欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A991B |
环保无铅 | NRND |
美国海关商品代码 | 8542.32.00.71 |
Automotive | No |
PPAP | No |
产品类别 | Transceiver |
Modulation Technique | FSK/GFSK/OOK |
Maximum Data Rate | 500Kbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 960 |
Operating Band Frequency (MHz) | 283 to 350|425 to 525|850 to 960 |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 20 |
Lead Shape | No Lead |