Silicon LabsSI8238AD-D-ISIGBT 和 MOSFET 栅极驱动光耦合器
5 kV 5 V UVLO Dual Isolated Gate Driver
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Tube |
Switch on or off your high-power transistors with this SI8238AD-D-IS power driver from Silicon Laboratories. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 6.5 V and a maximum of 24 V.