Silicon LabsSI8238BB-D-IS1IGBT 和 MOSFET 栅极驱动光耦合器

2.5 kV 8 V UVLO Dual Isolated Gate Driver

Switch on or off your high-power transistors with this SI8238BB-D-IS1 power driver from Silicon Laboratories. This device has a minimum operating supply voltage of 6.5 V and a maximum of 24 V. This gate driver has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.