Silicon LabsSI82395BD-ISIGBT 和 MOSFET 栅极驱动光耦合器
5 kV 8 V UVLO Dual Isolated Gate Driver
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Tube |
Think of Silicon Laboratories' SI82395BD-IS power driver the next time you are in need of a tool that can power your gates on and off. Its typical operating supply voltage is 3.3 V. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 1200 mW. Its maximum power dissipation is 1200 mW. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.