Silicon LabsSi8920AC-IP | Isolated 1 Circuit Analog Amplifier立体声功率放大器
SP Amp ISOL Amp Single 5.5V Automotive 8-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
Active | |
Isolation Amplifier | |
2 | |
1 | |
5(Max) | |
0.2(Typ)@5V | |
5.5 | |
10 to 15 | |
3 | |
5 | |
5.5 | |
4.2(Typ)@5V | |
1190 | |
-40 | |
125 | |
Tube | |
Single |
If you are in need of better sound quality within your electronic circuit, look no further than the isolation amplifier SI8920AC-IP differential amplifier from Silicon Laboratories. Its maximum power dissipation is 212 mW. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.