Artesyn Embedded PowerSIL40C2-00SADJ-HJ直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 0.6V to 5V 40A 200W 13-Pin SIP Module
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down|Step Up | |
Non-Isolated | |
1 | |
4.5 | |
13.8 | |
0.6 to 5 | |
40 | |
200 | |
DC/DC | |
500 | |
Yes | |
0.5% | |
0.2% | |
94(Typ) | |
0 | |
70 | |
Adjustable | |
17 | |
Mounting | Through Hole |
Package Height | 11.89 |
Package Width | 27.94 |
Package Length | 30.48 |
PCB changed | 13 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
13 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down SIL40C2-00SADJ-HJ DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.