SensiEDGESIRWPT-A48电源管理开发电路板和套件

Wireless Charging board for SensiTHING Module

SensiTHING Wireless Charger Board

SensiTHING is an Arm®-based high-performance System on Module (SoM) ideal for smoke detection and environmental sensing applications. SensiTHING features Bluetooth® Low Energy (BLE) 5.0 connectivity and an array of sensors including a smoke detector, accelerometer, temperature, and more.
 
A companion Li-Ion wireless charging board allows devices to be charged, even when sealed within enclosures. This eliminates the need for bulky connectors, making the end product easy to use, robust, and sleek. Low-power design ensures continuous operation for months without charging. SensiTHING enables wireless connectivity, not requiring any RF experience or expertise. The on-board module is certified for global markets.
 
Wireless charging design based on a voltage-controlled silicon oscillator from Analog Devices (Part prefix: LTC6990)
 

SensiTHING Solution Benefits

• Rapid prototyping and product development – Quick prototyping, rapid development and testing of products
• Fast time to market for customer products – Out of the box use case support for smoke detection and environmental monitoring
• BLE 5 connectivity without RF expertise – Easy to design, certified module 
• Reliable yet compact smoke detection design – Engineered to meet EN54/14604 and the new UL217 regulatory requirements
• Wireless charging design – Allows for completely sealed enclosures and eliminates need for external connectors
• Quick customization services – Add new functionality, lower BOM cost, or have the complete product designed
 

SensiTHING Block Diagram

SensiTHING Use Cases

Environmental sensing in:

  • Home and commercial buildings
  • Factories and manufacturing locations
  • Smart cities
  • Mines, oil & gas drill sites

Related Boards

  • SIBAS-WC-DKL: SensiTHING development kit
  • SIBAS-WPR32: SensiTHING module (wireless charging receiver companion board)

Related Parts

Reference Documentation

A datasheet is only available for this product at this time.