欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1600 |
Peak Average Forward Current (A) | 120@Ta=35C |
Peak Non-Repetitive Forward Surge Current (A) | 1150 |
Peak Forward Voltage (V) | 1.35@150A |
Peak Reverse Current (uA) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 34 |
Package Width | 48 |
Package Length | 65 |
PCB changed | 5 |
Supplier Package | Case G-18 |
Pin Count | 5 |