美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Unshrouded Header |
Gender | M |
Number of Contacts | 22 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 10 |
Maximum Contact Resistance (mOhm) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 163 |
Product Length (mm) | 55.88 |
Product Depth (mm) | 2.5 |
Mounting | Through Hole |