30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电阻器
定值电阻器
单侧表面贴装定值电阻器
SLW1TTE39L0D - KOA Corporation
Video Transcript
KOA Corporation
SLW1TTE39L0D
单侧表面贴装定值电阻器
Res 2512 0.039 Ohm 0.5% 1.5W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
39m
Tolerance
0.5%
Current Sensing
Yes
Power Rating (W)
1.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
180
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
120 to 180
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Molded
Case Size
2512
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.3
Product Depth (mm)
3.1
Product Height (mm)
1.9
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Mounting
Surface Mount
EDA / CAD Models
库存总量: 197 个零件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
9 星期
Price: