30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电阻器
定值电阻器
单侧穿孔定值电阻器
SM10-350RX - Riedon
Video Transcript
Riedon
SM10-350RX
单侧穿孔定值电阻器
Res Wirewound 350 Ohm 0.01% 0.3W ±10ppm/°C RDL Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
美国海关商品代码
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
350
Tolerance
0.01%
Maximum Voltage Rating (V)
150
Power Rating (W)
0.3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
145
Temperature Coefficient (ppm/°C)
±10
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.8
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Rectangular
Product Length (mm)
7.6
Product Depth (mm)
2.6
Product Height (mm)
8.1
Lead Diameter (mm)
0.6
Lead Length (mm)
25
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
16 星期
Price:
$6.042
25+
$6.042
50+
$5.989
100+
$5.936
250+
$5.883
500+
$5.829
1000+
$5.775
2500+
$5.722
5000+
$5.668
10000+
$5.614