29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电阻器
定值电阻器
单侧表面贴装定值电阻器
SM2615FTR332 - Stackpole Electronics
Video Transcript
Stackpole Electronics
SM2615FTR332
单侧表面贴装定值电阻器
Res Wirewound 2615 0.332 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
332m
Tolerance
1%
Maximum Voltage Rating (V)
25
Current Sensing
No
Power Rating (W)
1
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Molded
Case Size
2615
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2615
Product Length (mm)
7.1
Product Depth (mm)
3.8
Product Height (mm)
3.6
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Ships from:
美国
Manufacturer Lead Time:
18 星期
Price: