29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电机
步进电机
SM2863-5052 - SANYO DENKI
Video Transcript
SANYO DENKI
SM2863-5052
步进电机
Stepper Motors Bipolar Square 100V 2A 4Ohm 24.6oz.in² 9 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
2
Motor Voltage (V)
100
Winding Resistance (Ohm)
4
Holding Torque (N.m)
9
Steps per Revolution
200
Rotor Inertia
24.6oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
32
Insulation Class
B
Mounting Hole Spacing (mm)
69.6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
86
Shaft Diameter (mm)
12.7
Shaft Length (mm)
28.5
Body Length (mm)
127
Weight (g)
4000
Product Length (mm)
85.5
Product Depth (mm)
157
Product Height (mm)
97.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Manufacturer Lead Time:
20 星期
Price:
$168.38
5+
$168.38
10+
$166.81
25+
$165.23
50+
$163.65
100+
$162.07
250+
$160.49
500+
$158.91
1000+
$157.32
5000+
$155.73