欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | 3A991a.2. |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Instruction Set Architecture | Advanced VLIW |
Device Core | C62x |
Numeric and Arithmetic Format | Fixed-Point |
Data Bus Width (bit) | 32 |
Device Million Instructions per Second (MIPS) | 1600 |
Program Memory Type | ROMLess |
RAM Size | 128KB |
Programmability | No |
Interface Type | SPI |
Device Input Clock Speed (MHz) | 200 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.71|3.14 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.46 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Supplier Temperature Grade | Extended |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 429 |
Standard Package Name | BGA |
Supplier Package | CFCBGA |
Pin Count | 429 |