欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A001a.2.c. |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.35 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Instruction Set Architecture | Harvard |
Device Core | C28x |
Numeric and Arithmetic Format | Fixed-Point |
Data Bus Width (bit) | 32 |
Device Million Instructions per Second (MIPS) | 150 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 36KB |
Programmability | Yes |
Interface Type | CAN/SPI/UART |
Number of I/Os | 56 |
Number of ADCs | Single |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Device Input Clock Speed (MHz) | 150 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 1 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.81|3.14 |
Typical Operating Supply Voltage (V) | 1.9|3.3 |
Maximum Operating Supply Voltage (V) | 2|3.47 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 24.2(Max) |
Package Length | 24.2(Max) |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 176 |
Lead Shape | Gull-wing |