VishaySM6T150CA-E3/52瞬态电压抑制器

Diode TVS Single Bi-Dir 128V 600W 2-Pin SMB T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SM6T150CA-E3/52 TVS diode from Vishay is perfect for you. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 265 V and minimum breakdown voltage is 143 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

750 个零件: 可以在 3 天内配送

    Total$92.85Price for 750

    • (750)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2442+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      中国
      • In Stock: 750
      • Price: $0.1238

    还在寻找需要的部件吗?

    在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。