Diodes IncorporatedSMAJ43A-13-F瞬态电压抑制器

Diode TVS Single Uni-Dir 43V 400W 2-Pin SMA T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMAJ43A-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

A datasheet is only available for this product at this time.