Micro Commercial ComponentsSMAJ5924B-TP齐纳二极管

Diode Zener Single 9.1V 5% 1500mW 2-Pin SMA T/R

Check out this perfect SMAJ5924B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1500 mW. Its test current is 41.2 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.1127
    1. 7500+$0.1127
    2. 15000+$0.1116
    3. 30000+$0.1105
    4. 45000+$0.1094
    5. 60000+$0.1083
    6. 75000+$0.1072
    7. 150000+$0.1061
    8. 300000+$0.1051
    9. 375000+$0.1040