Diodes IncorporatedSMCJ18CA-13-F瞬态电压抑制器

TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SMCJ18CA-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

5,895 个零件: 可以今天配送

    Total$88.97Price for 429

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      429
      Maximum Of:
      5895
      Country Of origin:
      台湾
         
      • Price: $0.2074
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      台湾
      • In Stock: 5,895
      • Price: $0.2074