Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Through Hole |
Thanks to Souriau's SMS36P-1 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This PL connector has 36 PL contacts. It has a straight body orientation. This is a 4-row connector. It has a plug type gender. SMS36P-1 is housed in polyamide 6/6. This product is 33 mm long, 49.1 mm tall and 32.9 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C.