Compliant | |
EAR99 | |
Active |
Whether your needs are small or large, this qikmate SMS4RE-4TR29 USB connector from Souriau can help you in making a secure connection between a variety of components. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. SMS4RE-4TR29 is housed in thermoplastic. This harting connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.