SOURIAUSMS9R1矩形连接器

Conn Rectangular F 9 POS 5.08mm Crimp ST Panel Mount

Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this SMS9R1 discrete wire housing from Souriau is perfect for you! This RCP connector has 9 RCP contacts. This is a 3-row connector. It has a receptacle type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -55 to 105 °C. SMS9R1 is housed in polyamide 6/6. This product is 25.4 mm long and 25 mm.

A datasheet is only available for this product at this time.