欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Minimum Sound Pressure (dBA) | 78dB |
Minimum Operating Supply Voltage | 2Vo-p |
Typical Operating Supply Voltage | 3Vo-p |
Maximum Operating Supply Voltage | 4Vo-p |
Maximum Supply Current (mA) | 110 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Length (mm) | 5 |
Product Depth (mm) | 5 |
Product Height (mm) | 3 |