Texas InstrumentsSN74AC00PW栅极

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube

Dump the microprocessor and build your circuit using fundamental logical operations using Texas Instruments' SN74AC00PW logic gates. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

A datasheet is only available for this product at this time.