Texas InstrumentsSN74ACT16373QDLREP锁存器

Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R

Do you want complete control of real time information? Implement this d-type SN74ACT16373QDLREP low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 星期
    • Price: $3.017
    1. 1000+$3.017