Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.9 |
Package Length | 1.4 |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.9 |
Package Length | 1.4 |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
EDA / CAD Models |