Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 4.6(Max) |
Package Length | 7.1(Max) |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
56 | |
Lead Shape | Ball |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74AVC20T245ZQLR level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.
EDA / CAD Models |