Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LS | |
NAND | |
3 | |
3-IN | |
0 | |
0 | |
1 | |
15@5V | |
15 | |
Bipolar | |
Push-Pull | |
8 | |
-0.4 | |
4.75 | |
5 | |
5.25 | |
15 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Build any logic circuits you can think of with this SN74LS10D logic gate by Texas Instruments. This gate has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |