欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.21.00.10 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 8 |
Resistance Value (Ohm) | 38.3K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 50 |
Power Rating (W) | 1.28 |
Power Rating per Resistor (W) | 0.16 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Circuit Designator | ISOL |
Case Style | Molded |
Termination Style | Gull Wing |
Number of Terminals | 16 |
Terminal Pitch (mm) | 1.27 |
Packaging | Tape and Reel |
Package Type | SOIC |
Package Shape | Rectangular |
Package/Case | SOIC |
Product Length (mm) | 11.18 |
Product Depth (mm) | 7.62 |
Product Height (mm) | 2.03 |
Seated Plane Height (mm) | 2.16 |
Mounting | Surface Mount |