欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 200(Typ) |
Output Driver | Active Low |
Minimum Reset Threshold Voltage (V) | 2.55 |
Typical Reset Threshold Voltage (V) | 2.63 |
Maximum Reset Threshold Voltage (V) | 2.7 |
Monitored Voltage (V) | 2.63 |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 25(Typ) |
Maximum Power Dissipation (mW) | 471 |
Power Fail Detection | Yes |
Watchdog Timer | Yes |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |