欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.80 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Diode Array |
Configuration | Array 14 |
Direction Type | Bi-Directional |
Number of Elements per Chip | 14 |
Maximum Working Voltage (V) | 30 |
Maximum Reverse Leakage Current (uA) | 0.02 |
Capacitance Value (pF) | 3(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this diode array SP720ABG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/15@HBM kV. This ESD diode has an operating temperature range of -40 °C to 105 °C. Its capacitance value is 3(Typ) pF. It is made in a array 14 configuration.