STMicroelectronicsSPAC265FC12P0.30

AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Loose

This SPAC265FC12P0.30 AC to DC power supply from STMicroelectronics safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 3 W. This part's single output can handle a current up to 0.25 A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。