Micro Commercial ComponentsSR203-TPRectifiers
Diode Schottky 30V 2A 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
100 | |
Single | |
Active | |
-50 | |
-50 to 125 | |
2 | |
0.55 | |
125 | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SR203-TP rectifier from Micro Commercial Components. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -50 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A.