欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A992.c |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Processor Type | Marvell |
Processor Family | ARMADA 388 |
Processor Number | 88F6828 |
Processor Cores | Dual Core |
Processor Speed (Hz) | 1.6G |
JTAG Support | Yes |
Data Cache Size (B) | 1M |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 1G(Typ) |
UART | 0 |
USART | 0 |
SPI | 1 |
I2C | 0 |
CAN | 0 |
USB | 5 |
SATA | 4 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Operating Systems | Linux Kernel 3.x|Linux Kernel 4.x|Linux Uboot|Linux Yocto|OpenWrt |
Linux | Linux Kernel 3.x|Linux Kernel 4.x|Linux U-boot|Linux Yocto |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |