Integrated Power DesignSRW-45-2005-CHCO
AC/DC Power Supply Dual-OUT 15V/-15V 2.5A/2A 45W 10-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC超标 | Yes |
Regulated | |
Open Frame | |
AC/DC | |
2 | |
Fixed | |
-15|15 | |
2|2.5 | |
45 | |
85 | |
264 | |
4242VDC | |
0.5% | |
0.5%|5% | |
1(rms) | |
47 to 63 | |
72 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
50 | |
227 | |
Mounting | Chassis |
Package Height | 39.6 |
Package Width | 82.6 |
Package Length | 130.8 |
PCB changed | 10 |
10 |