输入/输出连接器
电话及电信连接器
SS-90000-014 - Bel Fuse
Video Transcript
Bel Fuse
SS-90000-014
电话及电信连接器
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
150VAC
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
15.4
Product Depth (mm)
16.2
Product Height (mm)
16.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3024
Quote
Manufacturer Lead Time:
10 星期
Price:
$0.7178
3024+
$0.7178