Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Ratiometric | |
IC | |
10 | |
4.5 | |
5|9 | |
10.5 | |
8700 | |
-40 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 3 mm |
Package Width | 1.6 mm |
Package Length | 4.06 mm |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
This precision engineered SS495B Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.