欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 0.3@6VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 70 |
Electrical Life (Cycles) | 100 |
Mechanical Life (Cycles) | 100 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 3 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size Type | Compact |
Product Length (mm) | 8.5 |
Product Depth (mm) | 5 |
Product Height (mm) | 5.8 |