欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991.b.1.a |
环保无铅 | Active |
美国海关商品代码 | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 8M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Location of Boot Block | Top |
Address Width (bit) | 19 |
Sector Size | 4Kbyte x 256 |
Number of Bits/Word (bit) | 16 |
Number of Words | 512K |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 70 |
Maximum Erase Time (s) | 0.05/Chip |
Maximum Programming Time (ms) | 0.01/Word |
OE Access Time (ns) | 35 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 18 |
Program Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 10000 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.44 |
Package Width | 4 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | WFBGA |
Pin Count | 48 |
Lead Shape | Ball |