STMicroelectronicsSTEVAL-MKI042V1传感器开发电路板和套件

LPR503AL Gyroscope Sensor Adapter Board

  • Dev Kit Description

    The STEVAL-MKI042V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPR503AL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI042V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPR503AL pinout and comes ready-touse with the required decoupling capacitors on the VDD power supply line.

  • Dev Kit Features

    -Complete LPR503AL pinout for a standard DIL 24 socket
    -Fully compatible with all other available adapter boards
    -RoHS compliant

  • Dev Kit Additional Information

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00248941.pdf

A datasheet is only available for this product at this time.