STMicroelectronicsSTEVAL-MKI095V1传感器开发电路板和套件

LPR4150AL Gyroscope Sensor Adapter Board

  • Dev Kit Description

    The STEVAL-MKI095V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPR4150AL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI095V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPR4150AL pinout and comes ready-to-use with the required decoupling capacitors on the VDDpower supply line.

  • Dev Kit Features

    -Complete LPR4150AL pinout for a standard DIL 24 socket
    -Fully compatible with all other available adapter boards
    -RoHS compliant

  • Dev Kit Additional Information

A datasheet is only available for this product at this time.