STMicroelectronicsSTF40NF20

Trans MOSFET N-CH 200V 40A 3-Pin(3+Tab) TO-220FP Tube

Amplify electronic signals and switch between them with the help of STMicroelectronics' STF40NF20 power MOSFET. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes stripfet technology.

Import TariffMay apply to this part

1 部件: 可以在 10 天内配送

    Total$1.15Price for 1

    • 可以在 10 天内配送

      Ships from:
      美国
      Date Code:
      1818+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 1
      • Price: $1.153