STMicroelectronicsSTGB20NB41LZT4IGBT 芯片

Trans IGBT Chip N-CH 382V 40A 200W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R

This STGB20NB41LZT4 IGBT transistor from STMicroelectronics is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 382 V. Its maximum power dissipation is 200000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 星期
    • Price: $1.369
    1. 1000+$1.369
    2. 2000+$1.348