STMicroelectronicsSTGWT60H65DFBIGBT 芯片
Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-3P Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 18.7 |
Package Width | 5(Max) |
Package Length | 15.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
3 | |
Lead Shape | Through Hole |
This powerful and secure STGWT60H65DFB IGBT transistor from STMicroelectronics will make sure your circuit works properly. Its maximum power dissipation is 375000 mW. It has a maximum collector emitter voltage of 650 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |