STMicroelectronicsSTM3210E-SK/IAR嵌入式系统开发板和套件
STM32F101/STM32F102/STM32F103 Microcontroller Development Board 512KB Flash
Compliant | |
3E991 | |
Obsolete | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
he IAR KickStart Kit™ is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32F101/102/103 ARM core-based microcontrollers. The STM3210E-SK/IAR is a KickStart kit providing all the hardware and software you need to start developing applications including the KickStart development board with target microcontroller, the IAR J-Link in-circuit debugger/programmer (USB/JTAG) and IAR Embedded WorkBench for ARM (EWARM) integrated development environment with the KickStart edition of the IAR C/C++ compiler (output code up to 32 Kbytes), built-in Flash loader and sample projects for all device peripherals.
Dev Kit Features
-The IAR Embedded WorkBench® for ARM (EWARM) software package with:
-KickStart™ C/C++ compiler for output of code up to 32 Kbytes
-VisualSTATE® code generator, 20-state version
-C-SPY® high-level language debugger
-Editor, linker and librarian tools
-Embedded J-Link in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface
-Full-featured KickStart development board with target microcontrollerDev Kit Additional Information
http://www.st.com/st-web-ui/static/active/en/resource/sales_and_marketing/promotional_material/brochure/brstm32.pdf