STMicroelectronicsSTM6601DS2BDM6FSupervisory Circuits
Processor Supervisor 3.4V 1 Active Low/Open Drain/Push-Pull 12-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 12 |
The best way to observe your project's power consumption is by using STM6601DS2BDM6F power monitoring system from STMicroelectronics. This part has an input voltage of 1.6 to 5.5 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。