STMicroelectronicsSTPM33TR模拟前端
AFE General Purpose 4 ADC 24bit 3.3V 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
Say good-bye to poor analog to digital conversions from the use of this STPM33TR analog front end developed by STMicroelectronics. This device has a minimum operating supply voltage of 2.97 V and a maximum of 3.63 V. This AFE has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses analog power. It has 2 channels per chip.
EDA / CAD Models |