STMicroelectronicsSTPS1545DYRectifiers
Diode Schottky 45V 15A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
STPS1545DY | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS1545DY rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 15 A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 175 °C.
EDA / CAD Models |