STMicroelectronicsSTPS16045TVRectifiers

Diode Schottky 45V 160A 4-Pin ISOTOP Tube

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS16045TV rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 900 A, while its maximum continuous forward current is 160 A.

库存总量: 1 部件

Quantity Increments of 100 Minimum 100
  • Date Code:
    2304+
    Manufacturer Lead Time:
    25 星期
    Country Of origin:
    摩洛哥
    • Price: $14.14
    1. 100+$14.14
    2. 500+$14.03